837-040-559-101

Heilind Number:EDA837-040-559-101
Manufacturer:EDAC
Manufacturer Number:837-040-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row layout with 40 positions, offering ample space for seamless board-to-board connections. Crafted with precision, it ensures optimal signal transmission with a current rating of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Its copper alloy contacts and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient PCB layout. With a right-angle mount orientation, it accommodates various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your connectivity solutions.