837-040-559-103

Heilind Number:EDA837-040-559-103
Manufacturer:EDAC
Manufacturer Number:837-040-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-103

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Designed for optimal performance, this green connector features a single row with 40 positions and a pitch of .156 inches, ensuring seamless integration into your PCB setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality. Trust in this connector for efficient board-to-board connections in your electronic projects.