837-040-559-104

Heilind Number:EDA837-040-559-104
Manufacturer:EDAC
Manufacturer Number:837-040-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-104

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for seamless integration in demanding environments. Crafted with precision, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliable performance and visual appeal. With a single row layout and a total of 40 copper alloy contact positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy and efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical systems that require optimal performance under extreme conditions. Trust in our product to meet your connectivity needs with excellence.