837-040-559-108

Heilind Number:EDA837-040-559-108
Manufacturer:EDAC
Manufacturer Number:837-040-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your electronics, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers impeccable conductivity and precision. Engineered for efficiency, it features a single row layout with 40 positions, perfect for streamlined PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.