837-040-559-201

Heilind Number:EDA837-040-559-201
Manufacturer:EDAC
Manufacturer Number:837-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Engineered for versatility, it can be mounted at a right angle for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore our full range of PCB connectors to find the perfect solution for your project.