837-040-559-208

Heilind Number:EDA837-040-559-208
Manufacturer:EDAC
Manufacturer Number:837-040-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 in and 40 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The right-angle mount orientation and high operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this green-colored connector, a vital component in our extensive range of electronic connectivity solutions.