837-040-559-212

Heilind Number:EDA837-040-559-212
Manufacturer:EDAC
Manufacturer Number:837-040-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer seamless integration with your board. With a total of 40 positions, it allows for versatile connections. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Elevate your PCB design with this essential component.