837-040-559-602

Heilind Number:EDA837-040-559-602
Manufacturer:EDAC
Manufacturer Number:837-040-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-602

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 40 positions for seamless integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in demanding environments. Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to deliver consistent performance for your connectivity needs.