837-040-559-802

Heilind Number:EDA837-040-559-802
Manufacturer:EDAC
Manufacturer Number:837-040-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-802

Detailed Description

Maximize performance in high temperature environments with our High Temp Card Edge Connector. Designed for reliability and durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring flame retardant protection. With a contact material of Copper Alloy, it offers excellent conductivity. Its two rows and 40 positions allow for efficient connectivity, while the right angle mount orientation saves valuable space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications where reliability is key. Trust in our connector to deliver seamless performance in challenging environments.