837-040-559-804

Heilind Number:EDA837-040-559-804
Manufacturer:EDAC
Manufacturer Number:837-040-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a two-row layout with 40 positions, perfect for high-density applications. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers reliable conductivity, while the right-angle mount orientation allows for versatile installation. Elevate your PCB assembly with this essential connector that promises efficiency and longevity.