837-040-559-807

Heilind Number:EDA837-040-559-807
Manufacturer:EDAC
Manufacturer Number:837-040-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-807

Detailed Description

Enhance your electronic connections with this high-performance High Temp Card Edge Connector. Designed for reliability in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission. With two rows of 40 positions and a pitch of .156 inches, it offers ample connectivity for your PCB assemblies. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green-colored connector to provide efficient and long-lasting board-to-board connections. Elevate your connectivity solutions with this essential component.