837-040-559-808

Heilind Number:EDA837-040-559-808
Manufacturer:EDAC
Manufacturer Number:837-040-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a pitch of .156 inches, it offers reliable power delivery with a current rating of 3A. The contact material is crafted from resilient Copper Alloy, guaranteeing long-lasting and efficient conductivity. Perfect for board-to-board connections, this connector boasts 40 positions and a right-angle mount orientation, maximizing space efficiency in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your PCB connectivity with this high-performance Card Edge Connector.