837-040-559-812

Heilind Number:EDA837-040-559-812
Manufacturer:EDAC
Manufacturer Number:837-040-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-559-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a Copper Alloy contact material for reliable conductivity. With two rows and 40 positions, it offers ample connectivity for your applications. The right-angle mount orientation ensures easy installation, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your board-to-board connections with this high-quality, high-temp connector.