837-040-560-201

Heilind Number:EDA837-040-560-201
Manufacturer:EDAC
Manufacturer Number:837-040-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliability in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows and 40 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, guaranteeing high performance and durability. Upgrade your setup with this essential component in the Connectors category.