837-040-560-202

Heilind Number:EDA837-040-560-202
Manufacturer:EDAC
Manufacturer Number:837-040-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-560-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 40 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Whether you're working on industrial machinery, telecommunications equipment, or other electronics, our Card Edge Connector guarantees seamless performance. Upgrade your connectivity solutions today.