837-040-560-208

Heilind Number:EDA837-040-560-208
Manufacturer:EDAC
Manufacturer Number:837-040-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-560-208

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 2-row configuration and a total of 40 positions, it offers ample connectivity for your PCB setups. The Copper Alloy contacts guarantee efficient power transfer, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy and secure installation. Trust in this connector for seamless board-to-board connections that meet your high standards of quality and performance.