837-040-560-812

Heilind Number:EDA837-040-560-812
Manufacturer:EDAC
Manufacturer Number:837-040-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-560-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, this connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature settings. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 40 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your connectivity solutions with this essential component.