837-041-520-101

Heilind Number:EDA837-041-520-101
Manufacturer:EDAC
Manufacturer Number:837-041-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-520-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient conductivity. Featuring a single row with 41 positions, it offers ample connectivity options while maintaining a compact form factor. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup today with this high-quality Card Edge Connector.