837-041-520-104

Heilind Number:EDA837-041-520-104
Manufacturer:EDAC
Manufacturer Number:837-041-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-520-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 41 positions, it offers seamless board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable conductivity even in extreme conditions, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.