837-041-521-102

Heilind Number:EDA837-041-521-102
Manufacturer:EDAC
Manufacturer Number:837-041-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 41 positions, ensuring seamless PCB-to-PCB integration. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing reliable contact. The housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, is both durable and aesthetically pleasing. With a current rating of 3A and copper alloy contacts, it delivers efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand industrial environments. Its straight mount orientation further simplifies installation. Elevate your connectivity solutions with this essential component, a must-have in any professional toolkit.