837-041-521-103

Heilind Number:EDA837-041-521-103
Manufacturer:EDAC
Manufacturer Number:837-041-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable performance even in high-temperature environments. With a single row configuration and a pitch of .156 inches, this connector offers precise alignment for seamless board-to-board connections. Boasting 41 positions and a current rating of 3A, it provides ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for efficient and secure data transmission.