837-041-521-104

Heilind Number:EDA837-041-521-104
Manufacturer:EDAC
Manufacturer Number:837-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-104

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Its vibrant green hue not only adds a pop of color but also signifies its durability, crafted with UL 94V-0 Diallyl Phthalate housing material. With a single row design and 41 positions, this connector ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable power transmission, supporting an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component for your electronic projects. Elevate your connectivity game with this top-tier Card Edge Connector.