837-041-521-107

Heilind Number:EDA837-041-521-107
Manufacturer:EDAC
Manufacturer Number:837-041-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-107

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and 41 positions in a single row, it ensures efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. The vibrant green color adds a touch of visual distinction, and its straight mount orientation offers easy installation. Trust in this connector for reliable and long-lasting connectivity in your PCB designs.