837-041-521-108

Heilind Number:EDA837-041-521-108
Manufacturer:EDAC
Manufacturer Number:837-041-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 41 positions, making it ideal for various PCB applications. With a current rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures secure and efficient power transmission. The Copper Alloy contact material and pitch of .156 in guarantee stable connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding industrial settings. Trust in this connector to meet your connectivity needs with superior quality and performance.