837-041-521-112

Heilind Number:EDA837-041-521-112
Manufacturer:EDAC
Manufacturer Number:837-041-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Green High Temp Card Edge Connector. Engineered for top performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in extreme conditions. With a current rating of 3A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Boasting a single row design with 41 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency for your PCB connector needs.