837-041-521-602

Heilind Number:EDA837-041-521-602
Manufacturer:EDAC
Manufacturer Number:837-041-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a touch of style but also signifies its robustness, featuring a housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and a total of 41 positions, this connector ensures seamless and reliable connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB design with this essential component, a must-have in your connector toolkit.