837-041-521-607

Heilind Number:EDA837-041-521-607
Manufacturer:EDAC
Manufacturer Number:837-041-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-607

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a single row configuration and 41 positions, it offers seamless integration for your board-to-board connections. The contact material of copper alloy guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Engineered for versatility, this connector supports a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Explore the possibilities in enhancing your PCB setups with this essential component.