837-041-521-608

Heilind Number:EDA837-041-521-608
Manufacturer:EDAC
Manufacturer Number:837-041-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-521-608

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a single row with 41 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity for high-speed applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments. Trust in the quality and performance of this connector for your board-to-board PCB connections.