837-041-523-102

Heilind Number:EDA837-041-523-102
Manufacturer:EDAC
Manufacturer Number:837-041-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transmission. With a single row configuration, 41 positions, and a pitch of .156 inches, it guarantees precise connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Elevate your PCB assembly with this essential connector.