837-041-523-104

Heilind Number:EDA837-041-523-104
Manufacturer:EDAC
Manufacturer Number:837-041-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row layout and 41 positions, it offers seamless integration on your board. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for high-power applications. Whether you require straight mount orientation or customized configurations, this product is ideal for various industries. Elevate your connectivity solutions with this essential component.