837-041-523-107

Heilind Number:EDA837-041-523-107
Manufacturer:EDAC
Manufacturer Number:837-041-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-523-107

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 41 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Diallyl Phthalate housing material offers optimal protection and performance, even in the most demanding conditions. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections on your PCB. Its straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105°C ensures reliability in various applications. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.