837-041-523-603

Heilind Number:EDA837-041-523-603
Manufacturer:EDAC
Manufacturer Number:837-041-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-523-603

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power transmission up to 3 A. With a single row layout and a total of 41 positions, it offers seamless connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Trust in its quality to streamline your PCB assembly process and enhance overall system performance.