837-041-524-101

Heilind Number:EDA837-041-524-101
Manufacturer:EDAC
Manufacturer Number:837-041-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration, this green connector features a single row with 41 positions for optimal functionality. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.