837-041-524-102

Heilind Number:EDA837-041-524-102
Manufacturer:EDAC
Manufacturer Number:837-041-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power and data transmission. With a single row layout and 41 positions, it offers seamless integration for your applications. The green color and straight mount orientation add versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industries. Elevate your connectivity solutions with this essential component.