837-041-540-101

Heilind Number:EDA837-041-540-101
Manufacturer:EDAC
Manufacturer Number:837-041-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-540-101

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 41 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both safety and visibility. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Each contact is crafted from Copper Alloy, providing excellent conductivity. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connection needs. Elevate your electronic setups with this essential component.