837-041-540-102

Heilind Number:EDA837-041-540-102
Manufacturer:EDAC
Manufacturer Number:837-041-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-540-102

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a single row configuration and 41 positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this essential component for seamless board-to-board connections in your projects.