837-041-540-107

Heilind Number:EDA837-041-540-107
Manufacturer:EDAC
Manufacturer Number:837-041-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-540-107

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a single row layout with 41 positions, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting durability, even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Its straight mount orientation makes installation easy and convenient. Engineered to excel in extreme environments, it has an impressive operating temperature range of -40 to 105 degrees Celsius. Upgrade your electronics assembly with this high-quality connector for seamless board-to-board integration.