837-041-540-108

Heilind Number:EDA837-041-540-108
Manufacturer:EDAC
Manufacturer Number:837-041-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity even in high-temperature environments. With a single row design featuring 41 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for a wide range of applications. Trust in this connector to deliver consistent and efficient power transmission, with an amperage rating of 3A. Upgrade your setup today with this essential component.