837-041-541-101

Heilind Number:EDA837-041-541-101
Manufacturer:EDAC
Manufacturer Number:837-041-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 41 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. The Copper Alloy contact material and .156 inch pitch further enhance its reliability. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Simplify your PCB assembly with this Straight mount orientation connector, perfect for Board to Board applications. Elevate your connectivity with this essential component.