837-041-541-102

Heilind Number:EDA837-041-541-102
Manufacturer:EDAC
Manufacturer Number:837-041-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 41 positions, perfect for seamless board-to-board PCB connections. With a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission at up to 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a vital component for demanding electronic applications. Upgrade your connectivity solutions with this reliable and efficient connector.