837-041-541-107

Heilind Number:EDA837-041-541-107
Manufacturer:EDAC
Manufacturer Number:837-041-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for superior performance, this connector features a single row of 41 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and row spacing of .2 inches make installation easy and precise. Trust in this connector for seamless and dependable PCB connectivity in any environment.