837-041-541-108

Heilind Number:EDA837-041-541-108
Manufacturer:EDAC
Manufacturer Number:837-041-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-541-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a sleek green hue. Designed for seamless board-to-board integration, this connector boasts a single row with 41 positions, ensuring efficient data transfer. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable performance even in harsh environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. This straight-mount connector is rated for an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.