837-041-541-603

Heilind Number:EDA837-041-541-603
Manufacturer:EDAC
Manufacturer Number:837-041-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-541-603

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery up to 3A. With a single-row configuration and a pitch of .156 inches, it offers seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a robust solution for industrial applications. Upgrade your connectivity with this essential component.