837-041-542-102

Heilind Number:EDA837-041-542-102
Manufacturer:EDAC
Manufacturer Number:837-041-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 41 positions, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and durability. Each contact is made from high-quality Copper Alloy, guaranteeing long-term stability. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure mounting. Its straight mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.