837-041-544-101

Heilind Number:EDA837-041-544-101
Manufacturer:EDAC
Manufacturer Number:837-041-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability under extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a single row design with 41 positions, a pitch of .156 inches, and a row spacing of .2 inches, it offers seamless integration on PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.