837-041-544-603

Heilind Number:EDA837-041-544-603
Manufacturer:EDAC
Manufacturer Number:837-041-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-544-603

Detailed Description

Enhance your high-temperature connectivity with this durable and efficient Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With an amperage rating of 3A, it ensures safe and efficient power transmission. The Copper Alloy contact material guarantees robust and low-resistance connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting a single row with 41 positions, this connector offers ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.