837-041-558-101

Heilind Number:EDA837-041-558-101
Manufacturer:EDAC
Manufacturer Number:837-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-558-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is as visually striking as it is reliable. With a current rating of 3 A, it ensures efficient power transmission. The robust housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a single row design with 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and precise PCB assembly. The right angle mount orientation adds versatility to your design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.