837-041-558-103

Heilind Number:EDA837-041-558-103
Manufacturer:EDAC
Manufacturer Number:837-041-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-558-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a striking green color. Engineered for optimal performance, this connector features a single row design with 41 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable power transfer with a 3A amperage rating. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.