837-041-558-104

Heilind Number:EDA837-041-558-104
Manufacturer:EDAC
Manufacturer Number:837-041-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-558-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row of 41 positions, each offering a reliable contact point made of durable copper alloy. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional heat resistance, making it suitable for high-temperature applications. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 degrees Celsius ensures reliable operation in various conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.