837-041-558-112

Heilind Number:EDA837-041-558-112
Manufacturer:EDAC
Manufacturer Number:837-041-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features 41 positions in a single row, perfect for seamlessly integrating components on your board. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The contact material, Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this high-performance component and experience seamless, high-speed data transmission.